12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI36-12-K-P5

DigiKey Part Number
179-SMI36-12-K-P5-ND
Manufacturer
Manufacturer Product Number
SMI36-12-K-P5
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI36-12-K-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.35 lb (160 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,444.68000₱1,444.68
5₱1,328.56000₱6,642.80
10₱1,281.39700₱12,813.97
25₱1,221.68000₱30,542.00
50₱1,178.35160₱58,917.58
100₱1,136.55340₱113,655.34
300₱1,073.32523₱321,997.57
500₱1,045.14062₱522,570.31
Manufacturers Standard Package

Other Suppliers on DigiKey

2,177In Stock
Ships from WEC