
SPD122401C | |
|---|---|
DigiKey Part Number | 1864-2836-ND |
Manufacturer | |
Manufacturer Product Number | SPD122401C |
Description | AC/DC DIN RAIL SUPPLY 12V 192W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 16A |
Datasheet | Datasheet |
EDA/CAD Models | SPD122401C Models |
Category | Current - Output (Max) 16A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 192W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 91% |
Input Type AC or DC | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus, TUV |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPDE121901R | WEC | 5 | 2266-SPDE121901R-ND | ₱7,194.24000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,510.88000 | ₱31,510.88 |

