SR151A680JAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 742
Unit Price: ₱26.20000
Datasheet

Similar


Murata Electronics
In Stock: 268
Unit Price: ₱31.56000
Datasheet

Similar


Murata Electronics
In Stock: 1,638
Unit Price: ₱32.75000
Datasheet

Similar


Murata Electronics
In Stock: 449
Unit Price: ₱31.56000
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A680JAA

DigiKey Part Number
SR151A680JAA-ND
Manufacturer
Manufacturer Product Number
SR151A680JAA
Description
CAP CER 68PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A680JAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C680J1G5TAKEMET742399-9746-ND₱26.20000Similar
RDE5C2A680J0K1H03BMurata Electronics268490-8792-ND₱31.56000Similar
RDE5C2A680J0M1H03AMurata Electronics1,638490-9122-1-ND₱32.75000Similar
RDE5C2A680J0P1H03BMurata Electronics449490-8793-ND₱31.56000Similar
Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱8.03955₱16,079.10

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC