




T9AS1D12-24 | |
|---|---|
DigiKey Part Number | 2266-T9AS1D12-24-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-24 |
Description | POWER/SIGNAL RELAY, 1 FORM A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9AS1D12-24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 41.7 mA | Coil Resistance 576 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱195.91950 | ₱3,918.39 |
| 100 | ₱192.94200 | ₱19,294.20 |
| 200 | ₱189.36900 | ₱37,873.80 |
| 360 | ₱186.39150 | ₱67,100.94 |
| 1,000 | ₱169.12200 | ₱169,122.00 |
| 5,000 | ₱141.72900 | ₱708,645.00 |
| 10,000 | ₱122.07750 | ₱1,220,775.00 |


