Parametric Equivalent



THA143M010AC0C | |
|---|---|
DigiKey Part Number | THA143M010AC0C-ND |
Manufacturer | |
Manufacturer Product Number | THA143M010AC0C |
Description | CAP ALUM 14000UF 20% 10V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14000 µF 10 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.75 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.118" L x 0.953" W (53.80mm x 24.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₱2,045.24483 | ₱122,714.69 |


