UCA2D220MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 10
Unit Price: ₱67.29000
Datasheet

Upgrade


Nichicon
In Stock: 3,300
Unit Price: ₱83.37000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱16.08743
Datasheet

Direct


Panasonic Industry
In Stock: 10,417
Unit Price: ₱61.93000
Datasheet

Upgrade


Rubycon
In Stock: 607
Unit Price: ₱63.72000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱31.96882
Datasheet

Upgrade


Chemi-Con
In Stock: 713
Unit Price: ₱72.06000
Datasheet

Similar


Panasonic Industry
In Stock: 844
Unit Price: ₱55.38000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱54.79000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱19.76763
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱67.29000
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2D220MPD

DigiKey Part Number
493-16689-ND
Manufacturer
Manufacturer Product Number
UCA2D220MPD
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2D220MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from WEC