
V15T16-CZ100A06 | |
|---|---|
DigiKey Part Number | V15T16-CZ100A06-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ100A06 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 10gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱198.00375 | ₱198,003.75 |

