Open Frame AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
VOF-S12B-24
VOF-S12B-24

VOF-S12B-24

DigiKey Part Number
179-VOF-S12B-24-ND
Manufacturer
Manufacturer Product Number
VOF-S12B-24
Description
AC/DC CONVERTER 24V 12W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S12B-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 75°C (With Derating)
Series
Efficiency
87%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1
Voltage - Output 1
24V
Line Regulation
±1%
Current - Output (Max)
500mA
Load Regulation
±1%
Power (Watts)
12 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,052.84000₱1,052.84
5₱1,002.46400₱5,012.32
10₱981.62200₱9,816.22
26₱953.64731₱24,794.83
52₱933.83558₱48,559.45
104₱914.43606₱95,101.35
260₱889.40446₱231,245.16
520₱870.92219₱452,879.54
Manufacturers Standard Package

Other Suppliers on DigiKey

12In Stock
Ships from WEC