



XL60-2R7308W-R | |
|---|---|
DigiKey Part Number | 283-XL60-2R7308W-R-ND |
Manufacturer | |
Manufacturer Product Number | XL60-2R7308W-R |
Description | CAP 3000F 0% +20% 2.7V CHAS MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 2.7 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.23mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can | |
Lead Spacing | - | |
Size / Dimension | 2.390" Dia x 5.433" L (60.70mm x 138.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,622.87000 | ₱4,622.87 |
| 20 | ₱3,815.39850 | ₱76,307.97 |
| 60 | ₱3,652.61833 | ₱219,157.10 |
| 100 | ₱3,592.35970 | ₱359,235.97 |


