ZM10E10A01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: ₱117.88520
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: ₱66.30890
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: ₱78.93950
Datasheet

Similar


Panasonic Electric Works
In Stock: 20
Unit Price: ₱83.37000
Datasheet

Similar


ZF Electronics
In Stock: 78
Unit Price: ₱129.82000
Datasheet

Similar


ZF Electronics
In Stock: 5,868
Unit Price: ₱304.89600
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM10E10A01

DigiKey Part Number
480-2345-ND
Manufacturer
Manufacturer Product Number
ZM10E10A01
Description
SWITCH SNAP ACT SPDT 100MA 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
146gf
Release Force
35gf
Operating Position
0.449" (11.4mm)
Pretravel
0.043" (1.1mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 958 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

958In Stock
Ships from WEC