



302-N-HDS/02 | |
|---|---|
DigiKey Part Number | 3072-302-N-HDS/02-ND |
Manufacturer | |
Manufacturer Product Number | 302-N-HDS/02 |
Description | CONN; TERM STRIP; EURO; LOW PROF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-N-HDS/02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱55.44100 | ₱554.41 |
| 25 | ₱48.28320 | ₱1,207.08 |
| 50 | ₱43.57860 | ₱2,178.93 |
| 100 | ₱39.54720 | ₱3,954.72 |
| 250 | ₱35.23216 | ₱8,808.04 |
| 500 | ₱32.65602 | ₱16,328.01 |
| 1,000 | ₱30.58786 | ₱30,587.86 |
| 5,000 | ₱27.31189 | ₱136,559.45 |

