0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-725996-2

DigiKey Part Number
5831-1-725996-2-ND
Manufacturer
Manufacturer Product Number
1-725996-2
Description
110 FASTONFLAGPCB TABTPBR
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.528" (13.41mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole, Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,186
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
650₱15.30435₱9,947.83
1,950₱13.51785₱26,359.81