Pin Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164164-2

DigiKey Part Number
5831-164164-2-ND
Manufacturer
Manufacturer Product Number
164164-2
Description
PIN ASS
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
30.0µin (0.76µm)
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱101.83050₱10,183.05
300₱88.72950₱26,618.85