
1742086-2 | |
|---|---|
DigiKey Part Number | 5831-1742086-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742086-2 |
Description | 187 FASTON,FLAG,REC.,18-22 AWG,T |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.145" (3.68mm) | |
Length - Overall | 0.444" (11.28mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱5.53815 | ₱83,072.25 |


