
206044-1 | |
|---|---|
DigiKey Part Number | 5831-206044-1-ND |
Manufacturer | |
Manufacturer Product Number | 206044-1 |
Description | Standard Circular Conn PLUG 14 P |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity | Orientation A |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 14 | Shielding Unshielded |
Shell Size - Insert 17-14 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |











