320555
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320555

DigiKey Part Number
5831-320555-ND
Manufacturer
Manufacturer Product Number
320555
Description
KNIFE DISCONNECT,N PIDG 22-16
Customer Reference
Detailed Description
Red Terminals - Knife Connectors 16-22 AWG Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Length - Overall
0.878" (22.30mm)
Height Stacking (Mating)
0.203" (5.16mm)
Wire Gauge
16-22 AWG
Insulation
Insulated
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
200₱54.99000₱10,998.00