
66566-7 | |
|---|---|
DigiKey Part Number | 5831-66566-7-ND |
Manufacturer | |
Manufacturer Product Number | 66566-7 |
Description | Standard Circular Contacts PIN 2 |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱33.34800 | ₱10,004.40 |
| 900 | ₱29.17950 | ₱26,261.55 |


