
770585-1 | |
|---|---|
DigiKey Part Number | 5831-770585-1-ND |
Manufacturer | |
Manufacturer Product Number | 770585-1 |
Description | 20P MINI UMNL PLUG HSG |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱82.17900 | ₱12,326.85 |



