
786585-2 | |
|---|---|
DigiKey Part Number | 5831-786585-2-ND |
Manufacturer | |
Manufacturer Product Number | 786585-2 |
Description | D-Sub Tools & Hardware SCREWLOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.255" (6.48mm) | |
Thread Size | 2-56 Socket, 2-56 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₱216.45000 | ₱9,740.25 |


