Image for RZ03-1A3-D012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZ03-1A3-D012

DigiKey Part Number
5831-RZ03-1A3-D012-ND
Manufacturer
Manufacturer Product Number
RZ03-1A3-D012
Description
Power/Signal Relay, 1 Form A, 12
Customer Reference
Detailed Description
Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Type
Non Latching
Termination Style
PC Pin
Seal Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,540
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱73.24650₱7,324.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.