
BT131-800E/L01EP | |
|---|---|
DigiKey Part Number | BT131-800E/L01EP-ND |
Manufacturer | |
Manufacturer Product Number | BT131-800E/L01EP |
Description | TRIAC 800V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.34746 | ₱73,474.60 |

