
BT151-650LTNQ | |
|---|---|
DigiKey Part Number | 1740-BT151-650LTNQ-ND |
Manufacturer | |
Manufacturer Product Number | BT151-650LTNQ |
Description | SCR 650V 12A TO-220AB |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Sensitive Gate Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 650 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 7.5 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 132A | |
SCR Type | Sensitive Gate | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱39.83900 | ₱398.39 |
| 100 | ₱26.01140 | ₱2,601.14 |
| 500 | ₱20.06478 | ₱10,032.39 |
| 1,000 | ₱18.14846 | ₱18,148.46 |
| 2,000 | ₱16.53525 | ₱33,070.50 |
| 5,000 | ₱14.78877 | ₱73,943.85 |

