BT169G-L,412 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4,618
Unit Price: ₱24.42000
Datasheet
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT169G-L,412

DigiKey Part Number
1740-1470-ND
Manufacturer
Manufacturer Product Number
BT169G-L,412
Description
SCR 600V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
1 mA
Current - Off State (Max)
2 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
SCR Type
Sensitive Gate
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.78100₱157.81
100₱9.97460₱997.46
500₱7.44614₱3,723.07
1,000₱6.62911₱6,629.11
2,000₱5.93982₱11,879.64
5,000₱5.19300₱25,965.00
10,000₱4.73089₱47,308.90
50,000₱3.92136₱196,068.00
Manufacturers Standard Package