
BTA202X-1000CTQ | |
|---|---|
DigiKey Part Number | 1740-BTA202X-1000CTQ-ND |
Manufacturer | |
Manufacturer Product Number | BTA202X-1000CTQ |
Description | TRIAC ALTERNISTOR 1KV 2A TO220F |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 2 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1 kV | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27.5A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 50 | ₱25.39220 | ₱1,269.61 |
| 100 | ₱22.43840 | ₱2,243.84 |
| 500 | ₱17.24092 | ₱8,620.46 |
| 1,000 | ₱15.56577 | ₱15,565.77 |
| 2,000 | ₱14.15593 | ₱28,311.86 |
| 5,000 | ₱12.62948 | ₱63,147.40 |

