
BTA204S-800E,118 | |
|---|---|
DigiKey Part Number | 1740-1108-2-ND - Tape & Reel (TR) 1740-1108-1-ND - Cut Tape (CT) 1740-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA204S-800E,118 |
Description | TRIAC SENS GATE 800V 4A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 12 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.98890 | ₱42,472.25 |
| 5,000 | ₱15.66058 | ₱78,302.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱41.62500 | ₱416.25 |
| 100 | ₱27.27990 | ₱2,727.99 |
| 500 | ₱21.12120 | ₱10,560.60 |
| 1,000 | ₱19.13758 | ₱19,137.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱34.65800 | ₱346.58 |
| 100 | ₱23.84380 | ₱2,384.38 |
| 500 | ₱18.95238 | ₱9,476.19 |
| 1,000 | ₱17.34275 | ₱17,342.75 |

