
BTA208X-800B/L02Q | |
|---|---|
DigiKey Part Number | BTA208X-800B/L02Q-ND |
Manufacturer | |
Manufacturer Product Number | BTA208X-800B/L02Q |
Description | TRIAC 800V 8A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab, Formed Leads | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱55.50100 | ₱555.01 |
| 100 | ₱36.81980 | ₱3,681.98 |
| 600 | ₱28.06592 | ₱16,839.55 |
| 1,200 | ₱25.59708 | ₱30,716.50 |
| 2,400 | ₱23.51977 | ₱56,447.45 |
| 5,400 | ₱21.50516 | ₱116,127.86 |
| 10,200 | ₱20.18786 | ₱205,916.17 |

