BTA212B-600D,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5,150
Unit Price: ₱119.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱54.31556
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱98.29442
Datasheet

Similar


Littelfuse Inc.
In Stock: 383
Unit Price: ₱398.39000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱26.68346
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱101.83000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱95.88000
Datasheet

Similar


STMicroelectronics
In Stock: 3,910
Unit Price: ₱99.45000
Datasheet

Similar


STMicroelectronics
In Stock: 3,980
Unit Price: ₱103.02000
Datasheet

Similar


STMicroelectronics
In Stock: 3,412
Unit Price: ₱122.08000
Datasheet

Similar


STMicroelectronics
In Stock: 1,656
Unit Price: ₱100.04000
Datasheet

Similar


STMicroelectronics
In Stock: 9,104
Unit Price: ₱100.04000
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: ₱129.82000
Datasheet

Similar


STMicroelectronics
In Stock: 1,954
Unit Price: ₱101.83000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA212B-600D,118

DigiKey Part Number
1740-1328-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTA212B-600D,118
Description
TRIAC SENS GATE 600V 12A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600₱29.55711₱165,519.82