Similar

BUJ105AB,118 | |
|---|---|
DigiKey Part Number | BUJ105AB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUJ105AB,118 |
Description | TRANS NPN 400V 8A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 125 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 13 @ 500mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 125 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package D2PAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB13007DT4 | STMicroelectronics | 0 | 497-5726-1-ND | ₱116.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | ₱31.07032 | ₱173,993.79 |


