
BUJ106A,127 | |
|---|---|
DigiKey Part Number | 2156-BUJ106A,127-ND |
Manufacturer | |
Manufacturer Product Number | BUJ106A,127 |
Description | TRANS NPN 400V 10A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 10 A 80 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 500mA, 5V |
Packaging Bulk | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 1V @ 1.2A, 6A |
| Bulk: | 955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | ₱38.70750 | ₱17,805.45 |



