
BYQ28ED-200,118 | |
|---|---|
DigiKey Part Number | 1740-1155-2-ND - Tape & Reel (TR) 1740-1155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYQ28ED-200,118 |
Description | DIODE ARRAY GP 200V 10A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱46.92500 | ₱469.25 |
| 100 | ₱30.93620 | ₱3,093.62 |
| 500 | ₱24.06892 | ₱12,034.46 |
| 1,000 | ₱21.85783 | ₱21,857.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱18.94595 | ₱47,364.88 |
| 5,000 | ₱17.98470 | ₱89,923.50 |
| 7,500 | ₱17.23099 | ₱129,232.42 |
| 12,500 | ₱16.38425 | ₱204,803.13 |
| 17,500 | ₱16.37625 | ₱286,584.38 |



