Diode 600 V 8A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYR29X-600,127

DigiKey Part Number
BYR29X-600,127-ND
Manufacturer
Manufacturer Product Number
BYR29X-600,127
Description
DIODE STANDARD 600V 8A TO220FP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
6,000₱27.90602₱167,436.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.