
BYT79X-600PQ | |
|---|---|
DigiKey Part Number | BYT79X-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYT79X-600PQ |
Description | DIODE STANDARD 600V 15A TO220FP |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.38 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 50 | ₱31.74020 | ₱1,587.01 |
| 100 | ₱30.75160 | ₱3,075.16 |
| 500 | ₱28.84960 | ₱14,424.80 |

