NXPSC20650WQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


WeEn Semiconductors
In Stock: 697
Unit Price: ₱562.75000
Datasheet
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
WNSC6D20650CW6Q

NXPSC20650WQ

DigiKey Part Number
NXPSC20650WQ-ND
Manufacturer
Manufacturer Product Number
NXPSC20650WQ
Description
DIODE ARRAY SIC 650V 20A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
250 µA @ 650 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes