Image for ESDHD12BFX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHD12BFX

DigiKey Part Number
1740-ESDHD12BFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDHD12BFX
Description
TVS DIODE 12VWM 25VC DFN10062
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₱1.62966₱97,779.60
120,000₱1.50268₱180,321.60
180,000₱1.43801₱258,841.80
300,000₱1.36533₱409,599.00
420,000₱1.33988₱562,749.60
Manufacturers Standard Package