
P6SMAL70AX | |
|---|---|
DigiKey Part Number | 1740-P6SMAL70AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAL70AX |
Description | TVS DIODE 70VWM 113VC SMAL |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMAL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | ₱3.14109 | ₱150,772.32 |

