
1866690000 | |
|---|---|
DigiKey Part Number | 281-1866690000-ND |
Manufacturer | |
Manufacturer Product Number | 1866690000 |
Description | ESG 9/20 MC NE TK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | Turquoise | |
Length | 0.354" (9.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱19.22570 | ₱3,845.14 |

