
1022960000 | |
|---|---|
DigiKey Part Number | 1022960000-ND |
Manufacturer | |
Manufacturer Product Number | 1022960000 |
Description | CABLE 5COND BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱233.58490 | ₱23,358.49 |
| 200 | ₱222.07090 | ₱44,414.18 |
| 300 | ₱215.55313 | ₱64,665.94 |
| 500 | ₱207.56272 | ₱103,781.36 |
| 700 | ₱202.43171 | ₱141,702.20 |
| 1,000 | ₱197.10157 | ₱197,101.57 |
| 2,500 | ₱183.90922 | ₱459,773.05 |

