
1202200000 | |
|---|---|
DigiKey Part Number | 1202200000-ND |
Manufacturer | |
Manufacturer Product Number | 1202200000 |
Description | CONN BASE SIDE ENTRY SZ3 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.307" L x 2.126" W x 2.126" H (84.00mm x 54.00mm x 54.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
















