Parametric Equivalent
Parametric Equivalent

1476040000 | |
|---|---|
DigiKey Part Number | 281-1476040000TR-ND - Tape & Reel (TR) 281-1476040000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476040000 |
Description | H1 0/16 GE BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.68400 | ₱126.84 |
| 25 | ₱11.86240 | ₱296.56 |
| 50 | ₱11.30260 | ₱565.13 |
| 100 | ₱10.75470 | ₱1,075.47 |
| 250 | ₱10.08064 | ₱2,520.16 |
| 500 | ₱9.59946 | ₱4,799.73 |
| 1,000 | ₱9.14033 | ₱9,140.33 |
| 2,500 | ₱8.56758 | ₱21,418.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.15847 | ₱40,792.35 |
| 10,000 | ₱7.76895 | ₱77,689.50 |
| 15,000 | ₱7.54991 | ₱113,248.65 |
| 25,000 | ₱7.28270 | ₱182,067.50 |
| 35,000 | ₱7.11194 | ₱248,917.90 |
| 50,000 | ₱6.93532 | ₱346,766.00 |



