Image for 2479870000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2479870000

DigiKey Part Number
281-2479870000-ND
Manufacturer
Manufacturer Product Number
2479870000
Description
MCB 1077 3P B 10A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A AC DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Actuator Type
-
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

11In Stock
Purchasing Option