



1610570000 | |
|---|---|
DigiKey Part Number | 1610570000-ND |
Manufacturer | |
Manufacturer Product Number | 1610570000 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 21A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 14-26 AWG |
Number of Positions 10 | Color Orange |
Positions Per Level 10 | Operating Temperature -50°C ~ 100°C |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Crimp | Insulation Height 0.397" (10.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱284.65000 | ₱284.65 |
| 10 | ₱202.35100 | ₱2,023.51 |
| 25 | ₱177.24480 | ₱4,431.12 |
| 50 | ₱161.63060 | ₱8,081.53 |
| 100 | ₱148.73210 | ₱14,873.21 |
| 250 | ₱135.37620 | ₱33,844.05 |
| 500 | ₱127.62160 | ₱63,810.80 |
| 1,000 | ₱121.51356 | ₱121,513.56 |
| 5,000 | ₱112.04047 | ₱560,202.35 |























