
1528170000 | |
|---|---|
DigiKey Part Number | 281-1528170000-ND |
Manufacturer | |
Manufacturer Product Number | 1528170000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱280.48000 | ₱280.48 |
| 10 | ₱199.49300 | ₱1,994.93 |
| 25 | ₱174.74360 | ₱4,368.59 |
| 50 | ₱159.36780 | ₱7,968.39 |
| 100 | ₱146.66570 | ₱14,666.57 |
| 250 | ₱133.50632 | ₱33,376.58 |
| 500 | ₱125.86608 | ₱62,933.04 |
| 1,000 | ₱119.85093 | ₱119,850.93 |
| 5,000 | ₱110.52158 | ₱552,607.90 |

