20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1311810000

DigiKey Part Number
281-1311810000-ND
Manufacturer
Manufacturer Product Number
1311810000
Description
RS 16IO 2W I H S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
20
Features
-
Voltage - Rated
25VAC, 50VDC
Current Rating (Per Contact)
2 A
Operating Temperature
-25°C ~ 50°C
Length
2.835" (72.01mm)
Width
3.740" (95.00mm)
Wire Gauge
12-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱8,034.49000₱8,034.49
10₱6,060.88000₱60,608.80
25₱5,587.95760₱139,698.94
50₱5,316.70740₱265,835.37
100₱5,104.70940₱510,470.94
Manufacturers Standard Package