3 Pole Power Distribution Block 232 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2874570000

DigiKey Part Number
281-2874570000-ND
Manufacturer
Manufacturer Product Number
2874570000
Description
WPD 331CC 3X95/3X95 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 232 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
1-14 AWG
Load Side Wire/Stud Size
1-14 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
232 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,352.67000₱3,352.67
10₱2,453.69800₱24,536.98
25₱2,227.76560₱55,694.14
50₱2,096.26720₱104,813.36
100₱1,992.51320₱199,251.32
250₱1,889.30712₱472,326.78
Manufacturers Standard Package