
1185560000 | |
|---|---|
DigiKey Part Number | 1185560000-ND |
Manufacturer | |
Manufacturer Product Number | 1185560000 |
Description | RS-100 ADP11;75MMH PNL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 4.260" L x 0.846" W x 4.004" H (108.20mm x 21.50mm x 101.70mm) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 4.260" L x 0.846" W x 4.004" H (108.20mm x 21.50mm x 101.70mm) | |
Color | Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱229.92300 | ₱2,299.23 |

