0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200580000

DigiKey Part Number
9200580000-ND
Manufacturer
Manufacturer Product Number
9200580000
Description
CONN QC TAB 0.250 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.819" (20.80mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱38.35000₱383.50
25₱35.94440₱898.61
50₱34.22940₱1,711.47
100₱32.59170₱3,259.17
250₱30.54916₱7,637.29
500₱29.08898₱14,544.49
1,000₱27.70028₱27,700.28
2,500₱25.96570₱64,914.25
Manufacturers Standard Package