Wire Marker, Slip-On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253411520

DigiKey Part Number
0253411520-ND
Manufacturer
Manufacturer Product Number
0253411520
Description
CLI C 3-6 GE/SW 6 MP 20/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.43" W x 0.24" L (11.0mm x 6.0mm)
Cable Diameter
0.315" ~ 0.630" (8.00mm ~ 16.00mm)
Legend
6
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱13.39900₱133.99
25₱12.52920₱313.23
50₱11.93380₱596.69
100₱11.36210₱1,136.21
250₱10.64516₱2,661.29
500₱10.13660₱5,068.30
1,000₱9.65246₱9,652.46
2,500₱9.04755₱22,618.88