
0468260051 | |
|---|---|
DigiKey Part Number | 0468260051-ND |
Manufacturer | |
Manufacturer Product Number | 0468260051 |
Description | DEKAFIX FS 6.5 MKD 51-100 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 100 | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱280.48000 | ₱280.48 |
| 10 | ₱238.43800 | ₱2,384.38 |
| 25 | ₱223.50320 | ₱5,587.58 |
| 50 | ₱212.81980 | ₱10,640.99 |
| 100 | ₱202.66060 | ₱20,266.06 |
| 250 | ₱189.97164 | ₱47,492.91 |
| 500 | ₱180.90694 | ₱90,453.47 |
| 1,000 | ₱172.27815 | ₱172,278.15 |
| 2,500 | ₱161.50389 | ₱403,759.73 |


