



1012170000 | |
|---|---|
DigiKey Part Number | 281-3478-ND |
Manufacturer | |
Manufacturer Product Number | 1012170000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,682.13000 | ₱2,682.13 |
| 10 | ₱2,279.75300 | ₱22,797.53 |
| 25 | ₱2,137.08280 | ₱53,427.07 |
| 50 | ₱2,035.15700 | ₱101,757.85 |
| 100 | ₱1,938.11430 | ₱193,811.43 |
| 250 | ₱1,816.93956 | ₱454,234.89 |



