



1054160000 | |
|---|---|
DigiKey Part Number | 281-5455-ND |
Manufacturer | |
Manufacturer Product Number | 1054160000 |
Description | JUMPER TERM BLK 7POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱291.80000 | ₱291.80 |
| 10 | ₱247.72800 | ₱2,477.28 |
| 25 | ₱232.19720 | ₱5,804.93 |
| 50 | ₱221.09720 | ₱11,054.86 |
| 100 | ₱210.54500 | ₱21,054.50 |
| 250 | ₱197.36060 | ₱49,340.15 |
| 500 | ₱187.94456 | ₱93,972.28 |
| 1,000 | ₱178.98050 | ₱178,980.50 |
| 2,500 | ₱167.78760 | ₱419,469.00 |




